Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Mitsubishi Electric M5M44256BP-8 DRAM Memory

  • IC 44256BP-8 CMOS DRAM 1,048,576-Bit (262,144x4) 80ns Fast Page Mode
  • Jameco Part no.: 2288063
  • Manufacturer: Mitsubishi Electric
  • Manufacturer p/n: M5M44256BP-8
  • HTS code: 8542.32.0002
You May Also Like
4116-15 4116-15
Major Brands
$4.95
SL41256P-100 SL41256P-100
Siliconix/Vishay
$1.95
TMS4464-10NL TMS4464-10NL
Texas Instruments
$4.95
4164-150 4164-150
Major Brands
$3.95
D41256-08 D41256-08
NEC Corporation
$2.15
KM4164B-12 KM4164B-12
Samsung Electronics
$2.95

$5.59 ea

34 In Stock
More Available – 7 weeks


# of units Price
1+ $5.59
10+ $5.29
100+ $4.95

Request Larger Quantity Quote

DRAM Memory Fast Page Mode 1048576-Bit Dynamic RAM 80ns DIP-20

Specifications

  • 262144 word by 4-bit organization
  • High performance CMOS technology
  • Single 5V supply
  • Low power: 385 mW (max)
  • All inputs, outputs TTL compatible and low capacitance
  • Tri-state unlatched output


Report a problem
Suggest a product
Specification Value
Organization256K x 4
PackageDIP-20


Report a problem
Suggest a product
Jameco Register
;