Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon MB4020V12-000-G99 DC Brushless Fans

  • Fan 40x40x20mm 12 Volt DC Brushless Tubeaxial 7.7 CFM
  • Jameco Part no.: 2307143
  • Manufacturer: Sunon
  • Manufacturer p/n: MB4020V12-000-G99
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
MF40201V3-1000U-A99-GLF MF40201V3-1000U-A99-GLF
Gulf Electrics
$6.00
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $2.79
10+ $2.45
100+ $2.15
500+ $1.85
2000+ $1.65

Request Larger Quantity Quote

Fan 40x40x20mm 12 Volt DC Brushless Tubeaxial 7.7 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 7.7 CFM
  • Bearing type: Vapo
  • Current: 50 mA (0.05 A)
  • Power: 0.6 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 21 dBA
  • Connections: (3) 3" with connector (speed sensor)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;