Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse MBP-30A Circuit Protection Fuses

  • Circuit Protection Fuse Ignition Protected Battery Fuse 58V 30A
  • Jameco Part no.: 2708783
  • Manufacturer: OptiFuse
  • Manufacturer p/n: MBP-30A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
2+ $12.95
10+ $11.65
100+ $8.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse Ignition Protected Battery Fuse 58V 30A

Features

  • Series: MBP
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: Battery Protection
  • Response Time: Fast
  • Current Rating: 30 A
  • Voltage Rating: 58 VDC
  • Interrupt Rating DC: 5000 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: IP 67
  • Size (LxWxH): 0.91 x 1.09 x 0.64 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Ignition Protected Battery Fuse 58V 30A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating30 A
Voltage Rating58 VDC
Length0.91 in.
Product TypeAutomotive Bolt-On Fuses
Manufacturer SeriesMBP
PackagingBulk
Width1.09 in.
Height0.64 in.
Fuse TypeBattery Protection
Agency ApprovalsN/A
IP RatingIP 67


Report a problem
Suggest a product
Jameco Register
;