| # of units | Price |
|---|---|
| 10+ | $3.75 |
| 50+ | $3.52 |
| 250+ | $3.35 |
Cost Effective MC Marker Card System for quick and accurate identification. Push-on Tags -fit all Altech DIN Rail mount Terminal blocks.
| Specification | Value |
|---|---|
| Product Type | Marker Cards |
| Manufacturer Series | MC |
| Additional Feature | 10 Cards, 6 Rows, 72 Tags |
| Color | White |
| Width | 6 mm |
| Height | 1.2 mm |