Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Motorola MC74F379N TTL Logic 74F Series

  • Quad Parallel Register with Enable D-Type Flip-Flop Positive Edge PDIP-16
  • Jameco Part no.: 2298191
  • Manufacturer: Motorola
  • Manufacturer p/n: MC74F379N
  • HTS code: 8542.39.0090
You May Also Like
74F244PC 74F244PC
National Semiconductor
$0.79
MC74F161AN MC74F161AN
Motorola
$0.29
74F164APC 74F164APC
Fairchild/onsemi
$0.35
MC74F240N MC74F240N
Motorola
$0.18
MC74F257N MC74F257N
Motorola
$0.39
74F299N 74F299N
Renesas Technology
$0.79
Clearance

$0.55 ea

1,299 In Stock


# of units Price
1+ $0.55
10+ $0.45
100+ $0.34
500+ $0.28
1000+ $0.25

Request Larger Quantity Quote

Quad Parallel Register with Enable D-Type Flip-Flop Positive Edge PDIP-16

Specifications

  • Series: 74F
  • Function: Standard
  • Type: D-Type
  • Output Type: Differential
  • Number of Elements: 1
  • Number of Bits per Element: 4
  • Clock Frequency: 140 MHz
  • Max Propagation Delay @ V, Max CL: 6.5 ns @ 5 V, 50 pF
  • Trigger Type: Positive Edge
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Quiescent (Iq): 40 mA
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74F379


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Product TypeFlip Flop


Report a problem
Suggest a product
Jameco Register
;