Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

LED Red Diffused 10mm (T-3 1/4) 635nm 35mcd 60VA

  • Jameco Part no.: 2152112
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: MCDL-10003SED
  • HTS code: 8541.41.0000
You May Also Like
846 846
Adafruit Industries
$10.45
1734 1734
Adafruit Industries
$6.55
4204 4204
Adafruit Industries
$10.45

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.25
10+ $0.19
100+ $0.14
500+ $0.12

Request Larger Quantity Quote

10mm Jumbo Diffused LED, High-Efficiency Red

Specifications

  • Emitting Color: Hi-efficiency Red
  • Lens Feature: Red diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Typical Vf: 2.0V
  • Typical If: 30mA (120mA peak)
  • Typical Brightness: 35mcd
  • Wavelength: 635nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
PackageT-3 1/4 (10mm)
ColorRed
Luminous Intensity35 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage2 V
Typical Forward Current30 mA
Peak Wavelength635 nm
Height13.2 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product
Jameco Register
;