Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Same Sky MD-40CV DIN Connectors

  • Circular Mini DIN Female Socket 4-Terminal Panel Mount
  • Jameco Part no.: 2272711
  • Manufacturer: Same Sky
  • Manufacturer p/n: MD-40CV
  • HTS code: 8536.69.4020

PRICED TO MOVE

CLOSEOUT

You May Also Like
B-2001-5P-180 B-2001-5P-180
Jameco ValuePro
$2.49
SD-60SN-JVP SD-60SN-JVP
Jameco ValuePro
$1.95
SD-80SN-JVP SD-80SN-JVP
Jameco ValuePro
$2.95
SD-50-JVP SD-50-JVP
Jameco ValuePro
$1.49
SD-60-JVP SD-60-JVP
Jameco ValuePro
$1.95
SD-80-JVP SD-80-JVP
Jameco ValuePro
$1.75
Closeout

$1.49 ea

524 In Stock


# of units Price
1+ $1.49
5+ $1.25
25+ $1.09
50+ $0.99
100+ $0.89

Request Larger Quantity Quote

Circular Mini DIN Female Socket 4-Terminal Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Orientation: Straight
  • Contact Material: Copper
  • Use with 4-pin mini DIN plug (P/N: 2272727)


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts4
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypePanel Mount, Screw
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product
Jameco Register
;