$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $124.95 |
| 5+ | $115.95 |
| 25+ | $108.95 |
With its embedded EtherCAT industrial bus and multi-protocol communication interfaces, the MD-730N series drive, a standard drive solution designed for industrial fields like 3C electronics, photovoltaic new energy, battery manufacturing, and intelligent packaging, achieves quick and smooth integration with control systems. It dramatically increases the versatility of drive system topologies while drastically reducing the total amount of space needed by implementing new-generation power devices and creative designs. It ensures worry-free production and delivers high-efficiency productivity for your business with its better performance and several innovative functions that produce faster, more stable, and more precise driving scenarios.
| Specification | Value |
|---|---|
| Product Type | Bus-Type Servo Drive System |
| Power Rating | 750 W |
| Output Current | 5.5 A |
| Maximum Output Current | 16.9 A |
| Input | Single-phase 200-240 VAC, 50/60 Hz |
| Control Method | IGBT PWM, sine wave current drive mode, 220V, 380V |
| Communication Protocol | EtherCAT |
| IP Rating | IP20 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 55°C |