$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $101.95 |
| 5+ | $94.95 |
| 25+ | $89.25 |
The MD-730P series driver is intended for common use in a number of industries, including packaging, batteries, photovoltaics, and 3C. Its extensive selection of driver products and accessories makes it simple to construct the systems that clients require. It dramatically increases the versatility of drive system topologies while drastically reducing the total amount of space needed by implementing new-generation power devices and creative designs. It ensures worry-free production and delivers high-efficiency productivity for your business with its better performance and several innovative functions that produce faster, more stable, and more precise driving scenarios.
| Specification | Value |
|---|---|
| Product Type | Pulsed-Type Servo Drive System |
| Power Rating | 200 W |
| Output Current | 1.6 A |
| Maximum Output Current | 5.8 A |
| Input | Single-phase 200-240 VAC, 50/60 Hz |
| Control Method | IGBT PWM, sine wave current drive mode, 220V, 380V |
| Communication Protocol | EtherCAT |
| IP Rating | IP20 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 55°C |