Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon ME45101V1-000U-A99 DC Brushless Fans

  • 45mm x 45mm x 10mm Tube Axial Fan 12 VDC Vapo Bearing 11.8CFM 32.5dBA 12" Wires
  • Jameco Part no.: 2347255
  • Manufacturer: Sunon
  • Manufacturer p/n: ME45101V1-000U-A99
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$2.25 ea

149 In Stock
More Available – 5 weeks


# of units Price
1+ $2.25
10+ $2.09
50+ $1.95
100+ $1.75
250+ $1.49

Request Larger Quantity Quote

45mm x 45mm x 10mm Tube Axial Fan 12 VDC Vapo Bearing 11.8CFM 32.5dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 45 mm
  • Width: 45 mm
  • Depth: 10 mm
  • Air Flow (CFM): 11.8
  • Bearing: Vapo
  • Current Rating: 110 mA
  • Power Rating: 1.32 W
  • Agency Approvals: UL, CUL, CE
  • Noise (dBA): 32.5
  • Termination: 12" Wires
  • Product Type: DC Fan

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Vapo bearing system of the tube axial fan is designed to operate up to 6500 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height45 mm
Width45 mm
Depth10 mm
Air Flow (CFM)11.8
BearingVapo
Current Rating110 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)32.5
Termination12" Wires
Power Rating1.32 W
Product TypeDC Fan
Speed6500 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;