Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns MF-R015/600-2 Circuit Protection Fuses Resettable

  • Polymeric PTC Resettable Fuse 12 Ohms 250VDC
  • Jameco Part no.: 2281223
  • Manufacturer: Bourns
  • Manufacturer p/n: MF-R015/600-2
  • HTS code: 8536.10.0040
You May Also Like
LVR005S LVR005S
TE Connectivity
$0.06
MF-R015/600-A-2 MF-R015/600-A-2
Bourns
$0.39
RF2643-000 RF2643-000
Littelfuse
$0.29
98-05-A1B14-C0B 98-05-A1B14-C0B
Jameco ValuePro
$2.49
F0603-1.25A F0603-1.25A
OptiFuse
$0.231
F0603-1.2A F0603-1.2A
OptiFuse
$0.231

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

Request Larger Quantity Quote

Polymeric PTC Resettable Fuse 12 Ohms 250VDC

Features:

  • Max Voltage: 250VDC
  • Hold Current: 0.15A
  • Trip Current: 0.3A
  • Initial Max Resistance: 12Ω


Report a problem
Suggest a product
Specification Value
Current Rating3 A
Voltage Rating250 VDC
IHOLD (A)0.15
ITRIP (A)0.30
Initial Resistance Ohms @ 23°C MIN6
Initial Resistance Ohms @ 23°C MAX12
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product
Jameco Register
;