Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns MF-R700 Circuit Protection Fuses Resettable

  • PTC Resettable Fuse 30V 7A Ih Through Hole Radial Disc
  • Jameco Part no.: 1997615
  • Manufacturer: Bourns
  • Manufacturer p/n: MF-R700
  • HTS code: 8536.10.0040
You May Also Like
LVR005S LVR005S
TE Connectivity
$0.06
MF-R015/600-A-2 MF-R015/600-A-2
Bourns
$0.39
RF2643-000 RF2643-000
Littelfuse
$0.29
98-05-A1B14-C0B 98-05-A1B14-C0B
Jameco ValuePro
$2.49
F0603-1.25A F0603-1.25A
OptiFuse
$0.231
F0603-1.2A F0603-1.2A
OptiFuse
$0.231

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request Larger Quantity Quote

PTC Resettable Fuse 30V 7A Ih Through Hole Radial Disc

Specifications

  • Series: Multifuse®, MF-R
  • Type: Polymeric
  • Voltage - Max: 30 V
  • Current - Max: 40 A
  • Current - Hold (Ih) (Max): 7 A
  • Current - Trip (It): 14 A
  • Time to Trip: 17.5 s
  • Resistance - Initial (Ri) (Min): 5 mOhms
  • Resistance - Post Trip (R1) (Max): 30 mOhms
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Dimension: 0.870" L x 0.118" W (22.10 mm x 3.00 mm)
  • Height - Seated (Max): 1.173" (29.80 mm)
  • Lead Spacing: 0.402" (10.20 mm)
  • Approval Agency: UL, CUL, TUV
  • Base Number: MF-R


Report a problem
Suggest a product
Specification Value
Current Rating40 A
Voltage Rating30 VDC
IHOLD (A)7
ITRIP (A)14
Initial Resistance Ohms @ 23°C MIN7
Initial Resistance Ohms @ 23°C MAX14
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product
Jameco Register
;