Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics MF60151V3-1000U-A99-GLF DC Brushless Fans

  • 60x60x15mm Tubeaxial Fan Vapo-Bearing 21.7 CFM 12 VDC Wire Leads
  • Jameco Part no.: 2349455
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: MF60151V3-1000U-A99-GLF
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$5.00 ea

72 In Stock


# of units Price
1+ $5.00
10+ $4.50
25+ $4.00
50+ $3.50

Request Larger Quantity Quote

60x60x15mm Tubeaxial Fan Vapo-Bearing 12 VDC 18 CFM

Features

  • Voltage - Rated: 12 VDC
  • Size: Square - 60mm L x 60mm H
  • Width: 15 mm
  • Air Flow: 21.7 CFM
  • Static Pressure: 0.160 in H2O
  • Bearing Type: Vapo-Bearing™
  • Fan Type: Tubeaxial
  • Features: Auto Restart
  • Noise: 29 dB(A)
  • Power (Watts): 2.2 W
  • RPM: 4000 RPM
  • Termination: 2 Wire Leads
  • Operating Temperature: 14 to 158°F (-10 to 70°C)
  • Approval Agency: cURus, TUV
  • Weight: 0.079 lb
  • Current Rating (Amps): 0.180 A
  • Voltage Range: 7 to 13.5 VDC
  • Material - Frame: Polybutylene Terephthalate (PBT)
  • Material - Blade: Polybutylene Terephthalate (PBT)

Overview

The Vapo-Bearing system of the tubeaxial fan is designed to operate up to 4000 RPM with a Polybutylene Terephthalate frame.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth15 mm
Air Flow (CFM)21.7
BearingVapo
Current Rating180 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)29
Termination12" Wires
Power Rating2.20 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;