Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics MF80251V1-1000U-A99-GLF DC Brushless Fans

  • 80x80x25mm Tubeaxial Fan Vapo-Bearing 42.4 CFM 12 VDC Wire Leads
  • Jameco Part no.: 2349471
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: MF80251V1-1000U-A99-GLF
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$4.00 ea

39 In Stock


# of units Price
1+ $4.00
10+ $3.50
50+ $3.00

Request Larger Quantity Quote

80x80x25mm Tubeaxial Fan Vapo-Bearing 12 VDC 42.4 CFM

Features

  • Voltage - Rated: 12 VDC
  • Size: Square - 80 mm L x 80 mm H
  • Width: 25 mm
  • Air Flow: 42.4 CFM (1.199 m³/min)
  • Static Pressure: 0.179 in H2O (44.8 Pa)
  • Bearing Type: Vapo-Bearing™
  • Fan Type: Tubeaxial
  • Features: Auto Restart
  • Noise: 37.5 dB(A)
  • Power (Watts): 1.68 W
  • RPM: 3400 RPM
  • Termination: 2 Wire Leads
  • Operating Temperature: 14 to 158°F (-10 to 70°C)
  • Approval Agency: cURus, TUV
  • Weight: 0.167 lb
  • Current Rating (Amps): 0.14 A
  • Voltage Range: 7 to 13.5 VDC
  • Material - Frame: Polybutylene Terephthalate (PBT)
  • Material - Blade: Polybutylene Terephthalate (PBT)

Overview

The Vapo-Bearing system of the tubeaxial fan is designed to operate up to 3200 RPM with a Polybutylene Terephthalate frame.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)42.4
BearingVapo
Current Rating140 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)37.5
Termination12" Wires
Power Rating1.44 W
Product TypeDC Fan
Speed3400 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;