Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse MGGA-150A-B Circuit Protection Fuses

  • Circuit Protection Fuse MEGA Style Bolt-On 32V 150A Bulk
  • Jameco Part no.: 2708879
  • Manufacturer: OptiFuse
  • Manufacturer p/n: MGGA-150A-B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$5.68 ea

2,466 ship on Sep. 22


# of units Price
5+ $5.68
25+ $5.19
100+ $3.86
500+ $2.74
1000+ $2.50

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Circuit Protection Fuse MEGA Style Bolt-On 32V 150A Bulk

Features

  • Series: MGGA-B
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: MEGA Style
  • Response Time: Slow
  • Current Rating: 150 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 2000 A
  • Agency Approvals: ISO
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 2.7 x 0.77 x 0.37 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse MEGA Style Bolt-On 32V 150A Bulk.



Report a problem
Suggest a product
Specification Value
Blow characteristicSlow
Current Rating150 A
Voltage Rating32 VDC
Length2.7 in.
Product TypeAutomotive Bolt-On Fuses
Manufacturer SeriesMGGA-B
PackagingBulk
Width0.77 in.
Height0.37 in.
Fuse TypeMEGA Style
Agency ApprovalsISO
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;