Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse MGGA-150A Circuit Protection Fuses

  • Circuit Protection Fuse MEGA Style Bolt-On 32V 150A
  • Jameco Part no.: 2708871
  • Manufacturer: OptiFuse
  • Manufacturer p/n: MGGA-150A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$10.51 ea

967 ship on Sep. 22


# of units Price
2+ $10.51
10+ $9.92
100+ $7.59
500+ $5.39
1000+ $4.91

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Fuse MEGA Style Bolt-On 32V 150A

Features

  • Series: MGGA
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: MEGA Style
  • Response Time: Slow
  • Current Rating: 150 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: ISO
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 2.65 x 0.64 x 0.37 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse MEGA Style Bolt-On 32V 150A.



Report a problem
Suggest a product
Specification Value
Blow characteristicSlow
Current Rating150 A
Voltage Rating32 VDC
Length2.65 in.
Product TypeAutomotive Bolt-On Fuses
Manufacturer SeriesMGGA
PackagingBulk
Width0.64 in.
Height0.37 in.
Fuse TypeMEGA Style
Agency ApprovalsISO
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;