Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse MID-40A Circuit Protection Fuses

  • Circuit Protection Fuse MIDI Style Bolt-On 32V 40A
  • Jameco Part no.: 2709071
  • Manufacturer: OptiFuse
  • Manufacturer p/n: MID-40A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$4.92 ea

458 ship on Sep. 22


# of units Price
5+ $4.92
25+ $4.50
100+ $3.34
500+ $2.38
1000+ $2.16

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Circuit Protection Fuse MIDI Style Bolt-On 32V 40A

Features

  • Series: MID
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: MIDI Style
  • Response Time: Fast
  • Current Rating: 40 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 1.65 x 0.47 x 0.32 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse MIDI Style Bolt-On 32V 40A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating40 A
Voltage Rating32 VDC
Length1.65 in.
Product TypeAutomotive Bolt-On Fuses
Manufacturer SeriesMID
PackagingBulk
Width0.47 in.
Height0.32 in.
Fuse TypeMIDI Style
Agency ApprovalsN/A
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;