Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse MIDA-80A Circuit Protection Fuses

  • Circuit Protection Fuse MIDI Style Bolt-On 58V 80A
  • Jameco Part no.: 2709183
  • Manufacturer: OptiFuse
  • Manufacturer p/n: MIDA-80A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$3.21 ea

223 ship on Sep. 22


# of units Price
10+ $3.21
100+ $2.18
500+ $1.55
1000+ $1.41

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Circuit Protection Fuse MIDI Style Bolt-On 58V 80A

Features

  • Series: MIDA
  • Fuse type: Automotive Bolt-On Fuses
  • Fuse Size/Group: MIDI Style
  • Response Time: Fast
  • Current Rating: 80 A
  • Voltage Rating: 58 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): N/A
  • IP Rating: N/A
  • Size (LxWxH): 1.65 x 0.47 x 0.31 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse MIDI Style Bolt-On 58V 80A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating80 A
Voltage Rating58 VDC
Length1.65 in.
Product TypeAutomotive Bolt-On Fuses
Manufacturer SeriesMIDA
PackagingBulk
Width0.47 in.
Height0.31 in.
Fuse TypeMIDI Style
Agency ApprovalsN/A
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;