Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bipolar Junction Transistor (BJT) NPN 140V 20A 2MHz 250W TO-3

  • Jameco Part no.: 1052638
  • Manufacturer: Major Brands
  • Manufacturer p/n: MJ15003
  • HTS code: 8541.29.0095
You May Also Like
MJE2955T MJE2955T
Motorola
$0.75
MJE3055T MJE3055T
STMicroelectronics
$1.05
MPSA06 MPSA06
On Semiconductor
$0.075
PN2222 PN2222
Fairchild/onsemi
$0.15
PN2907 PN2907
Major Brands
$0.05
TIP31A TIP31A
STMicroelectronics
$0.69

$3.95 ea

96 In Stock
More Available – 20 weeks


# of units Price
1+ $3.95
10+ $3.65
100+ $3.25

Request Larger Quantity Quote

Bipolar Junction Transistor (BJT) NPN 140V 20A 2MHz 250W TO-3

Complementary to MJ15004 (PNP) for audio applications.

Specifications

  • Transistor Type: NPN
  • Current - Collector (Ic) (Max): 20 A
  • Voltage - Collector Emitter Breakdown (Max): 140 V
  • Vce Saturation (Max) @ Ib, Ic: 1 V @ 500 mA, 5 A
  • Current - Collector Cutoff (Max): 250 µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 25 @ 5 A, 2 V
  • Power - Max: 250 W
  • Frequency - Transition: 2 MHz
  • Operating Temperature: -65°C to 200°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Package: TO-204 (TO-3)


Report a problem
Suggest a product
Specification Value
PackageTO-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage140 V
Maximum Collector Base Voltage140 V
Minimum DC Current Gain25 @ 5A
Power Dissipation250W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1V @ 500mA @ 5A
Number of Elements per Chip1
Output Power250W
Product TypeBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency2Mhz
Maximum Collector Current20A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingBulk
Pins3
Manufacturer SeriesMJ15000
Width25.40 mm
Height6.35 mm
Length38.90 mm


Report a problem
Suggest a product
Jameco Register
;