$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $298.95 |
| 5+ | $279.95 |
| 25+ | $262.95 |
| Specification | Value |
|---|---|
| Output Voltage | N/A |
| Output Current | N/A |
| Power Rating | 1000 W |
| Manufacturer Series | MP |
| Input Voltage | 85 VAC to 264 VAC |
| Efficiency | 84% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 13.5 A |
| Output Connector Type | Screw Terminal Block |
| Product Type | AC to DC Modular Power Supply |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Length | 10.94 in. |
| Width | 7 in. |
| Height | 2.5 in. |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Multiple Output |
| Compliance | Compliance Docs |