This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Package | DIP-14 |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 30 V |
| Maximum Collector Base Voltage | 60 V |
| Minimum DC Current Gain | 300@500mA |
| Power Dissipation | 1.9W |
| Configuration | Quad |
| Maximum Collector Emitter Saturation Voltage | 1.6V @ 30mA @ 300mA |
| Number of Elements per Chip | 4 |
| Output Power | 1.9W |
| Product Type | Bipolar Small Signal |
| Maximum Emitter Base Voltage | 30V |
| Maximum Base Emitter Saturation Voltage | 2.6V @30mA @ 300mA |
| Maximum Operating Frequency | 200Mhz |
| Maximum Collector Current | 0.5A |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pins | 14 |
| Manufacturer Series | MPQ |
| Width | 6.60 mm |
| Height | 0.60 mm |
| Length | 19.30 mm |