$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 15.20 A |
| Power Rating | 39.6 W |
| Manufacturer Series | MPS-65 |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 66% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.6 A |
| Output Connector Type | Molex 5273-06 |
| Output Connector Diameters | N/A |
| Number of Outputs | 1 |
| Product Type | AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Length | 5 in. |
| Width | 3 in. |
| Height | 1.7 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame |
| Compliance | Compliance Docs |