$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $193.80 |
| 5+ | $184.60 |
| 10+ | $176.50 |
| 20+ | $171.40 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 13 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.6 in. |
| Width | 4.1 in. |
| Height | 2.5 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Maximum Input Current | 8.5 A |
| Number of Outputs | 1 |
| Power Rating | 624 W |
| Efficiency | 89% |
| Manufacturer Series | MSP-600 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Product Type | Medical Switching SMPS |
| Style | Medical Enclosed |
| Compliance | Compliance Docs |