This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Coil Voltage | 5 VDC |
| Coil Resistance | 125 Ohm |
| Contact Voltage | 250 VAC/220 VDC |
| Contact Current | 2A |
| Pins | 8 |
| Length | 0.79 in. |
| Width | 0.39 in. |
| Height | 0.43 in. |