Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics N-90MD AC to AC Isolation Power Transformers

  • Isolation Transformer 250 VA 115V Primary 115V Secondary NEMA 5-15
  • Jameco Part no.: 2868159
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: N-90MD
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504314065
You May Also Like
ITR300 ITR300
Jameco ReliaPro
$64.95
GRP-1200 GRP-1200
Jameco ReliaPro
$149.95
169C 169C
Hammond Manufacturing
$73.75
169E 169E
Hammond Manufacturing
$129.65
169G 169G
Hammond Manufacturing
$166.95
169J 169J
Hammond Manufacturing
$206.95
New Product

$244.94 ea

45 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.

Isolation Transformer 250 VA 115V Primary 115V Secondary NEMA 5-15

Features

  • Output Wattage (VA) Rating: 250 W
  • Primary Voltage: 115 V
  • Primary Frequency: 50 Hz / 60 Hz
  • Secondary Voltage (±5%): 115 V
  • Secondary RMS Current: 2.17 A
  • Case Type: M
  • Connections: 6' Cord, Plug & Socket Circuit Breaker
  • Hi-pot Test Voltage: 1,500 VRMS
  • Leakage Current (Primary to Secondary): less than 50 micro-amps; typically less than 10 micro-amps
  • Line Cord, Plug and Receptacle: U.L. listed and verified to meet federal specifications
  • Height (H): 4 5/8 in
  • Width (W): 3 7/8 in
  • Depth (D): 6 1/8 in
  • Mounting Width: 3 in
  • Mounting Depth: 4 15/16 in
  • Mounting Hole Size: 3/8 x 3/16 in
  • Weight: 11.90 lb

Overview

The Triad Magnetics N-90MD is a hospital-grade isolation power transformer rated at 250 VA, designed to isolate equipment from direct connection to the AC power line. It accepts a 115 V primary at 50 or 60 Hz and delivers 115 V (±5%) on the secondary at up to 2.17 A RMS. The MD designation indicates the unit is designed and constructed to meet the low leakage current requirements of today's medical equipment environments.

The N-90MD meets the electrical safety demands of medical settings through its non-concentrically wound coil construction, in which the primary and secondary windings are wound on separate arbors and assembled on a laminate core side-by-side, separated by insulation. This configuration prevents electrical connection between primary and secondary under both normal and overload conditions. Leakage current from primary to secondary is rated at less than 50 µA and is typically measured at less than 10 µA - a critical parameter for patient-contact and patient-vicinity equipment. A resettable circuit breaker is included, providing protection from overload and short circuit conditions without requiring fuse replacement.

The N-90MD uses a Case Type M enclosure and connects via a 6-foot cord with plug and socket circuit breaker; the line cord, plug, and receptacle are U.L. listed and verified to meet federal specifications. The transformer has been hi-pot tested at 1,500 V RMS. Physical dimensions are 4 5/8 in (H) x 3 7/8 in (W) x 6 1/8 in (D), with mounting hole dimensions of 3/8 x 3/16 in and a weight of 11.90 lb. Confirm that the required load does not exceed 250 VA, that the installation's mounting provisions are compatible, and that the leakage current rating satisfies the applicable medical equipment safety standard for the intended use environment.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;