$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 70+ | $4.25 |
| 210+ | $3.95 |
| 630+ | $3.65 |
The N78 series converter are high efficiency switching regulators suitable to replace LM78xx/LM79xx linear regulators and its pin-out can be compatible with LM78xx and LM79xx IC. One of the key features is the model can be chosen positive or negative output voltage according to the application. It also features high efficiency up to 96% meaning low power loss, wide working temperature range of -40C to +85C with no additional heat sink, compliance with EN55032 radiated Class B without external components, and so on.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 1 A |
| Manufacturer Series | N78 |
| Additional Output Voltages (VDC) | -12 |
| Input Voltage Range | 16 VDC to 36 VDC |
| Input Voltage | 24 VDC, 12 VDC |
| Maximum Input Current | 0.78 A, 0.505 A |
| Output Connector Type | Wires |
| Pins | 3 |
| Number of Outputs | 2 |
| Efficiency | 95.5%, 89% |
| Lead Style | Vertical |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 0.45 in. |
| Width | 0.35 in. |
| Height | 0.69 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Product Type | Non-Isolated Switching Regulator |
| Style | Encapsulated |
| Compliance | Compliance Docs |