Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fairchild/onsemi NC7SZ125P5X 

Fairchild/onsemi
NC7SZ125P5X Buffer and Line Driver
  • Buffer Non-Inverting 1 Element 1-Bit per Element 3-State Output SC-70-5
  • Jameco Part no.: 2347007
  • Manufacturer: Fairchild/onsemi
  • Manufacturer p/n: NC7SZ125P5X
  • HTS code: 8542.39.0090
You May Also Like
F74ACT245PC F74ACT245PC
Fairchild/onsemi
$0.79
SN74AS244AN SN74AS244AN
Texas Instruments
$1.79
SN74ALS645A-1N SN74ALS645A-1N
Texas Instruments
$0.89
24BC-5 24BC-5
Jameco ValuePro
$0.99
DG007-LEADS DG007-LEADS
Dagu HiTech Electronic
$19.95
KIT-MSU-ECE3714 KIT-MSU-ECE3714
Jameco KitPro
$47.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.13
100+ $0.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Buffer Non-Inverting 1 Element 1-Bit per Element 3-State Output SC-70-5

Features

  • Series: 7SZ
  • Logic Type: Buffer, Non-Inverting
  • Number of Elements: 1
  • Number of Bits per Element: 1
  • Output Type: 3-State
  • Current - Output High, Low: 32 mA, 32 mA
  • Voltage - Supply: 1.65 V to 5.5 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 5-TSSOP, SC-70-5, SOT-353
  • Base Number: NC7SZ125


Report a problem
Suggest a product
Specification Value
FamilyTinyLogic
PackageSC-70-5
Product TypeUHS Buffer


Report a problem
Suggest a product
Jameco Register
;