Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NDR-480-48 AC to DC DIN Rail Power Supply

  • 48 Volt 10 Amp 480 Watt Industrial DIN Rail Power Supply with PFC
  • Jameco Part no.: 2225094
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NDR-480-48
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
SDR-480-48 SDR-480-48
MEAN WELL
$155.80
YSDN480-48010000 YSDN480-48010000
Yingjiao
$82.65
XDR-480E-48 XDR-480E-48
MEAN WELL
$101.80
XDR-480-48 XDR-480-48
MEAN WELL
$147.30
MDR-40-48 MDR-40-48
MEAN WELL
$19.20
MDR-60-48 MDR-60-48
MEAN WELL
$20.90
MDR-100-48 MDR-100-48
MEAN WELL
$36.10
SDR-240-48 SDR-240-48
MEAN WELL
$97.10

$108.50 ea

119 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $108.50
5+ $103.40
10+ $98.80
20+ $95.90

Request Larger Quantity Quote

48 Volt 10 Amp 480 Watt Industrial DIN Rail Power Supply

48 Volts @ 10 Amps

The NDR-480 is an economical slim 480 watt DIN rail power supply series that can be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 85.5mm in width, which allows space saving inside the cabinets. The entire series adopts the full range AC input from 90VAC to 264VAC and conforms to EN61000-3-2, the norm the European Union regulates for harmonic current. NDR-480 is designed with metal housing that enhances the unit's power dissipation. With working efficiency up to 92.5%, the entire series can operate at the ambient temperature between -20°C and 70°C under air convection. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, TUV EN60950-1, and etc.) make NDR-480 a very competitive power supply solution for industrial applications.

Features

  • Universal AC input / Full range (90-264 VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty

    Applications

  • Industrial control systems
  • Factory automation
  • Electro-mechanical apparatus

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current10 A
    Power Rating480 W
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Low Power Source (LPS)No
    PFC FunctionYes
    Additional Output Voltages (VDC)N/A
    Maximum Input Current4.8 A
    Manufacturer SeriesNDR-480
    Efficiency92.5%
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    ColorSilver
    Width3.37 in.
    Height4.93 in.
    Depth5.06 in.
    Number of Outputs1
    Product TypeDIN Rail Power Supply SMPS
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;