$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 6 A |
| Power Rating | 53.6 W |
| Manufacturer Series | NED-50 |
| Additional Output Voltages (VDC) | 24 |
| Input Voltage | 85 VAC to 264 VAC |
| Efficiency | 82% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.1 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 2 |
| Product Type | AC to DC Power Supply |
| Agency Approvals | CB, IEC, UL |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Length | 5.1 in. |
| Width | 3.9 in. |
| Height | 1.5 in. |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Multiple Output |
| Output Voltage (Channel 1) | 5 VDC |
| Output Current (Channel 1) | 4 A |
| Output Voltage (Channel 2) | 24 VDC |
| Output Current (Channel 2) | 1.4 A |