$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $17.66 |
| 5+ | $16.78 |
| 25+ | $15.95 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.67 A |
| Power Rating | 10.05 W |
| Manufacturer Series | NFM-10 |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 85 VAC to 264 VAC |
| Efficiency | 79% |
| Input Frequency | 47 Hz to 440 Hz |
| Maximum Input Current | 0.25 A |
| Output Connector Type | Molex 41791-04 |
| Output Connector Diameters | N/A |
| Number of Outputs | 1 |
| Product Type | Green Medical AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Length | 2.6 in. |
| Width | 1.8 in. |
| Height | 0.9 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Color | N/A |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame |
| Compliance | Compliance Docs |