$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $19.60 |
| 5+ | $18.60 |
| 10+ | $17.80 |
| 20+ | $17.30 |
NGE65 is a highly reliable 65W wall-mounted single-output green adapter series which is compact and easy for carry. This product supports five types of interchangeable AC plug clips (European, USA, UK, Australia, and China tyle) that makes it very suitable for travel use. NGE65 is a class II power unit (no FG), accepting a wide input range from 80 VAC to 264 VAC so it can satisfy the demands for various types of electrical devices.
With working efficiency up to 92% and an extremely low no-load power consumption below 0.075W, the NGE65 is compliant with the latest USA energy regulations EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP and CoC version 5. The ultimate feature allows the adapter to save energy during operation and standby modes. The entire series is approved for ITE, medical, household and industrial appliance safety regulations. Additionally, it adopts the 94V-0 flame retardant plastic case so it can effectively prevent users from electric hazard.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 4.34 A |
| Input Voltage | 80 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, C-TICK, PSE, DEKRA, CCC, RCM |
| Input Connector | NEMA 1-15P |
| Output Cord Length | 5 ft. |
| Power Rating | 65.1 W |
| Manufacturer Series | NGE65 |
| Maximum Input Current | 1.5 A |
| Number of Outputs | 1 |
| Efficiency | 90% |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Color | Black |
| Product Type | Switching SMPS Green Adapter |
| Style | Fixed USA Plug |
| Product Note | Level VI |
| AC Power Cord | N/A |
| Length | 2.44 in. |
| Width | 1.18 in. |
| Height | 2.56 in. |
| Compliance | Compliance Docs |