Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NGE65U24-P1J Medical AC to DC Wall Adapters

  • Wall-Mount Green Adapter 24VDC 2.71A 65W 2.1mm Plug with Foldable NEMA 1-15P
  • Jameco Part no.: 2403647
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NGE65U24-P1J

$$ Lowest Prices on MEAN WELL

You May Also Like
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
$6.95
SPS-054000D SPS-054000D
MG Electronics
$9.00
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco ReliaPro
$9.95
SGA40U05-P1J SGA40U05-P1J
MEAN WELL
$22.45
SGA40U18-P1J SGA40U18-P1J
MEAN WELL
$22.45
SGA40U24-P1J SGA40U24-P1J
MEAN WELL
$22.45

$19.60 ea

4 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $19.60
5+ $18.60
10+ $17.80
20+ $17.30

Request Larger Quantity Quote

Wall-Mount Green Adapter 24VDC 2.71A 65W 2.1mm Plug with Foldable NEMA 1-15P

Features

  • MEAN WELL Patent Application Number: 202330347779.4
  • Foldable USA NEMA 1-15P plug, not interchangeable
  • Global certificates in multiple fields: (ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/-2-16)
  • Universal AC Input, full range
  • Ultra Slim (30 mm)
  • No load power consumption <0.075 W
  • Energy efficiency Level VI
  • Class II power (no earth pin)
  • Protections: Short circuit, overload, over voltage
  • Pass LPS
  • Extremely low leakage current: <100 µA
  • -30°C to +70°C wide range working temperature
  • Various DC plug adapter accessories are available
  • 3-year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment
  • Medical devices
  • Household devices

Overview

NGE65 is a highly reliable 65W wall-mounted single-output green adapter series which is compact and easy for carry. This product supports five types of interchangeable AC plug clips (European, USA, UK, Australia, and China tyle) that makes it very suitable for travel use. NGE65 is a class II power unit (no FG), accepting a wide input range from 80 VAC to 264 VAC so it can satisfy the demands for various types of electrical devices.

With working efficiency up to 92% and an extremely low no-load power consumption below 0.075W, the NGE65 is compliant with the latest USA energy regulations EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP and CoC version 5. The ultimate feature allows the adapter to save energy during operation and standby modes. The entire series is approved for ITE, medical, household and industrial appliance safety regulations. Additionally, it adopts the 94V-0 flame retardant plastic case so it can effectively prevent users from electric hazard.



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.71 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, C-TICK, PSE, DEKRA, CCC, RCM
Input ConnectorNEMA 1-15P
Output Cord Length5 ft.
Power Rating65 W
Manufacturer SeriesNGE65
Maximum Input Current1.5 A
Number of Outputs1
Efficiency92%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching SMPS Green Adapter
StyleFixed USA Plug
Product NoteLevel VI
AC Power CordN/A
Length2.44 in.
Width1.18 in.
Height2.56 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;