Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Plain Rear Panel for NGS7411 Enclosure

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
Clearance

$1.95 ea

139 ship on May. 27


  • Jameco Part no.: 2228050
  • Manufacturer: Bopla Enclosures
  • Manufacturer no.: NGS7411RP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request a Large Quantity Quote

Plain Rear Panel for NGS7411 Enclosure

For Bopla control panel mounting enclosure (p/n: 2228025).

  • Black plastic
  • Unpunched
  • Can also be used as a front cover
  • 5.33"W x 2.55"H x 0.2" thick

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDrawers
    Length (in.)5.4
    Width (in.)2.6
    Height (in.)0.2
    MaterialABS Plastic
    ColorBlack
    Additional FeatureRear Panel for 2228025


    Report a problem
    Suggest a product