Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bopla Enclosures 17741101 Electronic Enclosures

  • Enclosure with PCB Groves and Front Panel
  • Jameco Part no.: 2228025
  • Manufacturer: Bopla Enclosures
  • Manufacturer p/n: 17741101
You May Also Like
1553DGYBAT 1553DGYBAT
Hammond Manufacturing
$11.75
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95

Request Larger Quantity Quote

Enclosure with PCB Groves and Front Panel

Uninorm control panel mounting enclosures can be fixed with screws or spring clamps. Connecting piece for standard retaining clasps are in accordance with DIN 43835 form B. Circuit boards can be fixed in the enclosure by means of horizontal or vertical guide grooves. The rear panel (sold separately) is screwed to the enclosure and can be removed for easy fitting and diagnosis. See additional accessories available below.

Enclosure Includes

  • Enclosure with PCB grooves (NGS 7411)
  • Enclosure has horizontal and vertical grooves for mounting PCBs*
  • Plain front panel (NGS 7411P)
  • Front panel frame (NGS74PF)
  • 2¾" Screw clamps (2) (NGS-NK)
  • Self-tapping screws (8)
  • Material: Modified PPE+PS (SE1 GFN1) Noryl Rosin
  • Color: Black (similar to RAL 9005)
  • Protection class: IP40 (or higher, depending on design and accessories)
*Rear panel must be ordered separately.

Additional Accessories

Dimensions: (see diagram below)

    A: 144 mm (5.67")
    B: 72 mm (2.83")
    C: 120 mm (4.72")
    a1: 131.5 mm (5.18")
    b1: 61.5 mm(2.42")
    c1: 112.5 mm (4.43")

Dimensional Drawing

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;