$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 15+ | $4.15 |
| 60+ | $3.89 |
| 240+ | $3.69 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 6 VDC to 52 VDC |
| Input Voltage | 10 VDC to 56 VDC |
| Output Connector Type | PC Pins |
| Length | 1.26 in. |
| Width | 0.8 in. |
| Height | 0.49 in. |
| PFC Function | No |
| Agency Approvals | CE, EN, EAC |
| Input Frequency | N/A |
| Maximum Input Current | 1.1 A |
| Efficiency | 96% |
| Minimum Isolation Voltage | N/A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 50°C |
| Manufacturer Series | NLDD-H |
| Number of Outputs | 1 |
| Color | Black |
| Product Type | DC-DC Constant Current Step-Down SMPS |
| Style | Encapsulated |
| Output Voltage (Channel 1) | 6 VDC to 52 VDC |
| Output Current (Channel 1) | 1.05 A |
| IP Rating | N/A |
| Compliance | Compliance Docs |