Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NPB-120-24XLR Battery Chargers

  • 121.6W 27.6V 4A Compact Battery Charger with Wide Output Range XLR Connector
  • Jameco Part no.: 2334471
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NPB-120-24XLR
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
PB-120N-13P PB-120N-13P
MEAN WELL
$29.95
PA-120N-27C PA-120N-27C
MEAN WELL
$59.45
PA-120N-27P PA-120N-27P
MEAN WELL
$42.13
PA-120N-54C PA-120N-54C
MEAN WELL
$59.45
PA-120N-54P PA-120N-54P
MEAN WELL
$42.13
GC220A12-R7B GC220A12-R7B
MEAN WELL
$71.30

$56.10 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $56.10
5+ $53.40
10+ $51.00
20+ $49.60

Request Larger Quantity Quote

121.6W 27.6V 4A Compact Battery Charger with Wide Output Range XLR Connector



Find out more about MEAN WELL Industrial Grade, Reliable and Durable Charger and Inverters.

Features

  • Built-in PFC function
  • Charger compatible with lead-acid and li-ion batteries
  • Fanless design
  • Wide adjustable output range by VR:
    • Charging voltage adjustable: see range in specs below
    • Charging current adjustable (50% to 100% of rated current)
  • 2 or 3 stage selectable by DIP switch
  • No load power consumption <0.15W (AC switch off)
  • Wide operating temperature: -30°C to 70°C
  • Protections: Short circuit, over voltage, over temperature, battery reverse polarity protection
  • Complies with UL/EN62368-1 and EN60335-1/2-29 (dual certification)
  • Front panel LED indicator for charging status
  • 3-year warranty

Specifications

  • Boost Charge Voltage: 28.8 VDC
  • Float Charge Voltage: 27.6 VDC
  • Voltage Adjustable Range: 21 VDC to 30.4 VDC
  • Output Current: 4 A
  • Current Adjustable Range: 50% to 100% of rated output
  • Max. Power: 121.6 W
  • Recommended Battery Capacity: 15 AH to 50 AH
  • Output Connector: XLR, 3-pin power pin
  • Input Voltage: 90 VAC to 264 VAC @ 47 Hz to 63 Hz; 1.5 A (115 VAC)
  • Input Connector: IEC320-C14 (recommend a 3-conductor C13 AC power cord)
  • Size: 7.09"L x 3.78"W x 1.93"H

Applications

  • Radio system backup solution
  • Electric scooter charger
  • Camping car, busses, heavy duty truck
  • Specialty vehicle
  • Surveillance system
  • Portable power tools


Report a problem
Suggest a product
Specification Value
Output Voltage27.6 VDC
Output Range21 VDC to 30.4 VDC
Output Current4 A
Power Rating121.6 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.5 A
Efficiency89%
Output Connector TypeXLR 3-Pin
Manufacturer SeriesNPB-120
Length7.09 in.
Width3.78 in.
Height1.93 in.
Agency ApprovalsUL, CUL, CB, CE, DEKRA, AS/NZS, UKCA, EN, EAC
Additional FeatureCompact, Wide Output Range, Fanless, Adjustable Output, For SLA and Li-Ion
PFC FunctionYes
ColorBlack
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Product TypeBattery Charger
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;