Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NPB-360-24XLR Battery Chargers

  • 364.8W 27.6V 12A Compact Wide Output Range Battery Charger XLR Connector
  • Jameco Part no.: 2334615
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NPB-360-24XLR
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
PB-120N-13P PB-120N-13P
MEAN WELL
$29.95
PA-120N-27C PA-120N-27C
MEAN WELL
$59.45
PA-120N-27P PA-120N-27P
MEAN WELL
$42.13
PA-120N-54C PA-120N-54C
MEAN WELL
$59.45
PA-120N-54P PA-120N-54P
MEAN WELL
$42.13
GC220A12-R7B GC220A12-R7B
MEAN WELL
$71.30

$87.80 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $87.80
5+ $83.60
10+ $79.90
20+ $77.60

Request Larger Quantity Quote

364.8W 27.6V 12A Compact Wide Output Range Battery Charger XLR Connector

Find out more about MEAN WELL Industrial Grade, Reliable and Durable Charger and Inverters.

Features

  • Built-in PFC function
  • Charger compatible with lead-acid (flooded, Gel, AGM) and li-ion (lithium iron, lithium manganese) batteries
  • Fan ON-OFF control (depends on internal temperature)
  • Wide adjustable output range by VR:
    • Charging voltage adjustable: see range in specs below
    • Charging current adjustable (50% to 100% of rated current)
  • 2 or 3 stage selectable by DIP switch
  • No load power consumption <0.15W (AC switch off)
  • Wide operating temperature: -30°C to 70°C
  • Protections: Short circuit, over voltage, over temperature, battery reverse polarity protection
  • Complies with UL/EN62368-1 and EN60335-1/2-29 (dual certification)
  • Front panel LED indicator for charging status
  • 3-year warranty

Specifications

  • Boost Charge Voltage: 28.8 VDC
  • Float Charge Voltage: 27.6 VDC
  • Voltage Adjustable Range: 21 VDC to 30.4 VDC
  • Output Current: 12 A
  • Current Adjustable Range: 50% to 100% of rated output
  • Max. Power: 364.8 W
  • Recommended Battery Capacity: 40 AH to 125 AH
  • Output Connector: XLR, 3-pin power pin
  • Input Voltage: 90 VAC to 264 VAC @ 47 Hz to 63 Hz; 4.5 A (115 VAC)
  • Input Connector: IEC320-C14 (recommend a 3-conductor C13 AC power cord)
  • Size: 7.09"L x 3.78"W x 1.93"H

Applications

  • Radio system backup solution
  • Electric scooter charger
  • Camping car, busses, heavy duty truck
  • Specialty vehicle
  • Surveillance system
  • Portable power tools


Report a problem
Suggest a product
Specification Value
Output Voltage27.6 VDC
Output Range21 VDC to 30.4 VDC
Output Current12 A
Power Rating364.8 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Maximum Input Current4.5 A
Efficiency91%
Output Connector TypeXLR 3-Pin
Manufacturer SeriesNPB-360
Length7.09 in.
Width3.78 in.
Height1.93 in.
Agency ApprovalsUL, CUL, CB, CE, DEKRA, AS/NZS, UKCA, EN, EAC
Additional FeatureCompact, Wide Output Range, DC Fan, Adjustable Output, For SLA and Li-Ion
PFC FunctionYes
ColorBlack
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Product TypeBattery Charger
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;