$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $343.90 |
| 5+ | $327.60 |
| 10+ | $313.10 |
| 20+ | $304.10 |
| Specification | Value |
|---|---|
| Output Voltage | 27.6 VDC |
| Output Range | 21 VDC to 42 VDC |
| Output Current | 50 A |
| Power Rating | 1680 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 14.8 A |
| Efficiency | 93% |
| Output Connector Type | Screw Terminal Block |
| Manufacturer Series | NPP-1700 |
| Length | 11.81 in. |
| Width | 7.24 in. |
| Height | 2.76 in. |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, DEKRA, UKCA |
| Additional Feature | High Reliability, Ultra-Wide Output Range, DC Fan, Adjustable Output, For SLA, 2-in-1 Battery Charger & Power Supply |
| PFC Function | Yes |
| Color | Gray |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Product Type | Battery Charger |
| Compliance | Compliance Docs |