$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $10.95 |
| 5+ | $10.25 |
| 25+ | $9.59 |
| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 2.50 A |
| Power Rating | 8.25 W |
| Manufacturer Series | NSD10 |
| Input Voltage Range | 22 VDC to 72 VDC |
| Input Voltage | 48 VDC |
| Maximum Input Current | 0.4 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 1 |
| Product Type | DC-DC Regulated Single Output Power Supply SMPS |
| Efficiency | 74% |
| Mounting | Through Hole |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.394 in. |
| Agency Approvals | UL, CUL, CE, EN, EAC |
| Color | Black |