Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NSD15-12S3 Open Frame DC to DC Isolated Power Converters

  • 15W Regulated Single Output DC-DC Converter 3.3 Volts @ 3.75 Amps 9-36VDCin
  • Jameco Part no.: 2146901
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NSD15-12S3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-05 SKE15A-05
MEAN WELL
$19.55
SD-25B-5 SD-25B-5
MEAN WELL
$26.20
SRS-0505 SRS-0505
MEAN WELL
$5.15
SLW05C-05 SLW05C-05
MEAN WELL
$14.15
SKE15B-05 SKE15B-05
MEAN WELL
$19.55
SLW05A-05 SLW05A-05
MEAN WELL
$14.15

$14.35 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $14.35
5+ $13.45
25+ $12.59

Request Larger Quantity Quote

15W Regulated Single Output DC-DC Converter


Output: 3.3 Volts @ 3.75 Amps


Features:

  • Input voltage range: 9.4-36VDC
  • Rated DC input: 12V
  • Efficiency: 73%
  • Wide 4:1 DC input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500VDC I/O isolation
  • Built-in EMI filter
  • Cooling by free air convection
  • Output voltage trimming function
  • Built-in remote ON-OFF control
  • 100% full load burn-in test
  • Size: 1.5"L x 2.0"W x 0.39"H
  • Weight: 0.066 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage3.3 VDC
    Output Current3.75 A
    Power Rating12.37 W
    Manufacturer SeriesNSD15
    Input Voltage Range9.4 VDC to 36 VDC
    Input Voltage12 VDC
    Maximum Input Current1.8 A
    Output Connector TypePC Pins
    Pins6
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply SMPS
    Efficiency73%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Length1.5 in.
    Width2 in.
    Height0.387 in.
    Agency ApprovalsUL, CUL, CE, EN, EAC
    ColorBlack


    Report a problem
    Suggest a product
    Jameco Register
    ;