Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA109AP-11-1WBXC AC Tube Axial Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 131CFM 47dBA Terminals
  • Jameco Part no.: 2368999
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA109AP-11-1WBXC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$33.75 ea

100 ship on Sep. 29


# of units Price
10+ $33.75
50+ $31.25
250+ $29.45
1000+ $26.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

120 mm x 120 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 131CFM 47dBA 12" Wires

Features

  • Voltage Rating: 115 VAC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 131
  • Bearing: Ball
  • Current Rating: 191 mA
  • Power Rating: 22 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 47
  • Termination: 12" Wires
  • Product Type: 120mm x 120mm AC Fan
  • Speed: 3300 rpm
  • Maximum Pressure: 0.49 in.
  • Motor Drive Type: AC Shaded Pole, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3300 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)131
BearingBall
Current Rating191 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)47
Termination12" Wires
Power Rating22 W
Product TypeAC Fan
Speed3300 rpm
IP RatingN/A
Maximum Pressure0.49 in.
Motor Drive TypeAC Shaded Pole, Impedance Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;