Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA109AP-11/22-2WB AC Tube Axial Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 115/230 VAC Ball Bearing 71CFM 35dBA 12" Wires
  • Jameco Part no.: 2371607
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA109AP-11/22-2WB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$20.15 ea

100 ship on Oct. 5


# of units Price
20+ $20.15
100+ $18.65
500+ $17.55
1000+ $15.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

120 mm x 120 mm x 38 mm Tube Axial Fan 115/230 VAC Ball Bearing 71CFM 35dBA 12" Wires

Features

  • Voltage Rating: 115/230 VAC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 71
  • Bearing: Ball
  • Current Rating: 95 mA/47 mA
  • Power Rating: 11 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 35
  • Termination: 12" Wires
  • Product Type: 120mm x 120mm Universal AC Fan
  • Speed: 2350 rpm
  • Maximum Pressure: 0.18 in.

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The

  • Bearing: Ball bearing system of the tube axial fan is designed to operate up to
  • Bearing: 2350 rpm.



    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating115/230 VAC
    Height120 mm
    Width120 mm
    Depth38 mm
    Air Flow (CFM)71
    BearingBall
    Current Rating95 mA/47 mA
    Agency ApprovalsUL, CUL, TUV, CE
    Noise (dBA)35
    Termination12" Wires
    Power Rating11 W
    Product TypeUniversal AC Fan
    Speed2350 rpm
    IP RatingN/A
    Maximum Pressure0.18 in.
    Motor Drive TypeN/A
    ComplianceCompliance Docs
    Housing MaterialAluminum


    Report a problem
    Suggest a product
    Jameco Register
    ;