Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA109AP-11/22-3WB AC Tube Axial Fans

  • 120 or 220 Volt AC 120x120x38mm Tubeaxial Fan 51 CFM
  • Jameco Part no.: 2298119
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA109AP-11/22-3WB
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95
Closeout

$11.00 ea

45 In Stock


# of units Price
1+ $11.00
10+ $10.00
25+ $9.00

Request Larger Quantity Quote

120 Volt AC 120x120x38mm Tubeaxial Fan 51 CFM

Specifications

  • Voltage: 120 volts AC or 220 VAC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 51 CFM
  • Bearing type: Dual ball bearing
  • Current: 67 mA
  • Power: 8 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 25 dBA
  • Connections: 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating115/230 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)53
BearingBall
Current Rating67 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)27
Termination12" Wires (4)
Power Rating8 W
Product TypeAC Fan
Speed1400 rpm
IP RatingN/A
Maximum PressureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;