Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA109AP-22-1TB03 AC Tube Axial Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 97CFM 45dBA Terminals
  • Jameco Part no.: 2369183
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA109AP-22-1TB03
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$25.65 ea

23 Weeks Lead Time


# of units Price
500+ $25.65
1000+ $21.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 97CFM 45dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 97
  • Bearing: Ball
  • Current Rating: 84 mA
  • Power Rating: 19.5 W
  • Agency Approvals: UL, CUL
  • Noise (dBA): 45
  • Termination: Terminals
  • Product Type: 120mm x 120mm AC Fan
  • Speed: 2500 rpm
  • Maximum Pressure: 0.19 in.
  • Additional Features: Hub-mounted Thermistor
  • Motor Drive Type: AC Shaded Pole, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2500 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)97
BearingBall
Current Rating84 mA
Agency ApprovalsUL, CUL
Noise (dBA)45
TerminationTerminals
Power Rating19.5 W
Product TypeAC Fan
Speed2500 rpm
IP RatingN/A
Maximum Pressure0.19 in.
Additional FeatureHub-mounted Thermistor
Motor Drive TypeAC Shaded Pole, Impedance Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;