Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA109AP-22-2WB1855 AC Tube Axial Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 85CFM 43dBA Terminals
  • Jameco Part no.: 2369095
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA109AP-22-2WB1855
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$38.25 ea

23 Weeks Lead Time


# of units Price
500+ $38.25
1000+ $32.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 85CFM 43dBA 12" Wires

Features

  • Voltage Rating: 230 VAC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 85
  • Bearing: Ball
  • Current Rating: 56 mA
  • Power Rating: 13 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 43
  • Termination: 12" Wires
  • Product Type: 120mm x 120mm AC Fan
  • Speed: 2450 rpm
  • IP Rating: IP55
  • Maximum Pressure: 0.12 in.
  • Motor Drive Type: AC Shaded Pole, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2450 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)85
BearingBall
Current Rating56 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)43
Termination12" Wires
Power Rating13 W
Product TypeAC Fan
Speed2450 rpm
IP RatingIP55
Maximum Pressure0.12 in.
Motor Drive TypeAC Shaded Pole, Impedance Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;