Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA109EC-UR-1TB AC Tube Axial Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 110/220 VAC Ball Bearing 106CFM 43dBA Terminals
  • Jameco Part no.: 2378119
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA109EC-UR-1TB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$53.95 ea

100 ship on Oct. 5


# of units Price
10+ $53.95
50+ $49.85
250+ $46.95
1000+ $42.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

120 mm x 120 mm x 38 mm Tube Axial Fan 110/220 VAC Ball Bearing 106CFM 43dBA Terminals

Features

  • Voltage Rating: 110/220 VAC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 106
  • Bearing: Ball
  • Current Rating: 44 mA/23 mA
  • Power Rating: 4.9/5.2 W
  • Agency Approvals: UL, CUL, CE
  • Noise (dBA): 43
  • Termination: Terminals
  • Product Type: 120mm x 120mm Universal AC Fan
  • Speed: 3200 rpm
  • Maximum Pressure: 0.34 in.
  • Motor Drive Type: EC Motor, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3200 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115/230 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)106
BearingBall
Current Rating44 mA/23 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)43
TerminationTerminals
Power Rating4.9/5.2 W
Product TypeUniversal AC Fan
Speed3200 rpm
IP RatingN/A
Maximum Pressure0.34 in.
Motor Drive TypeEC Motor, Electronically Protected
ComplianceCompliance Docs
Housing MaterialPlastic


Report a problem
Suggest a product
Jameco Register
;