Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA109LFGS221T AC Tube Axial Fans

  • 120 mm x 120 mm x 43.5 mm Louvered Slide Fan Filter Guard Kit 230 VAC Dual Ball Bearing 67CFM 46dBA Terminals
  • Jameco Part no.: 2379839
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA109LFGS221T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$38.85 ea

100 ship on Oct. 5


# of units Price
10+ $38.85
50+ $35.95
250+ $33.85
1000+ $30.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

120 mm x 120 mm x 43.5 mm Tube Axial Fan 230 VAC Dual Ball Bearing 67CFM 46dBA Terminals

Features

  • Voltage Rating: 230 VAC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 43.5 mm
  • Air Flow (CFM): 67
  • Bearing: Dual Ball
  • Current Rating: 80 mA
  • Power Rating: 15 W
  • Agency Approvals: UL, CSA, TUV
  • Noise (dBA): 46
  • Termination: Terminals
  • Product Type: Louvered Filter Fan Kit with Fan Installed
  • Speed: 3100 rpm
  • IP Rating: IP55
  • Maximum Pressure: 0.32 in.
  • Additional Features: Die Cast Aluminum Frame Black, PBT Impeller, Louvered Filter Kit, Class B Insulation, Slide Guard
  • Motor Drive Type: AC Shaded Pole, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 3100 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height120 mm
Width120 mm
Depth43.5 mm
Air Flow (CFM)67
BearingDual Ball
Current Rating80 mA
Agency ApprovalsUL, CSA, TUV
Noise (dBA)46
TerminationTerminals
Power Rating15 W
Product TypeLouvered Filter Fan Kit with Fan Installed
Speed3100 rpm
IP RatingIP55
Maximum Pressure0.32 in.
Additional FeatureDie Cast Aluminum Frame Black, PBT Impeller, Louvered Filter Kit, Class B Insulation, Slide Guard
Motor Drive TypeAC Shaded Pole, Impedance Protected
ComplianceCompliance Docs
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;