Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA119AP-22-3WB AC Tube Axial Fans

  • 127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 74CFM 28.2dBA 12" Wires
  • Jameco Part no.: 2369295
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA119AP-22-3WB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$25.35 ea

100 ship on Oct. 2


# of units Price
12+ $25.35
60+ $23.45
300+ $22.15
1000+ $19.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 74CFM 28.2dBA 12" Wires

Features

  • Voltage Rating: 230 VAC
  • Height: 127 mm
  • Width: 127 mm
  • Depth: 38 mm
  • Air Flow (CFM): 74
  • Bearing: Dual Ball
  • Current Rating: 30 mA
  • Power Rating: 7 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 28.2
  • Termination: 12" Wires
  • Product Type: 127mm x 127mm AC Fan
  • Speed: 1400 rpm
  • Maximum Pressure: 0.1 in.
  • Additional Features: Aluminum Frame, Plastic Impeller
  • Motor Drive Type: Shaded Pole, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 1400 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height127 mm
Width127 mm
Depth38 mm
Air Flow (CFM)74
BearingBall
Current Rating30 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)28.2
Termination12" Wires
Power Rating7 W
Product TypeAC Fan
Speed1400 rpm
IP RatingN/A
Maximum Pressure0.1 in.
Additional FeatureAluminum Frame, Plastic Impeller
Motor Drive TypeShaded Pole, Impedance Protected
ComplianceCompliance Docs
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;