Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA172AP-11-1TBXC AC Tube Axial Fans

  • 172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 293CFM 61dBA Terminals
  • Jameco Part no.: 2370119
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA172AP-11-1TBXC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$52.45 ea

100 ship on Sep. 29


# of units Price
10+ $52.45
50+ $48.55
250+ $45.75
1000+ $41.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 293CFM 61dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 172 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 293
  • Bearing: Ball
  • Current Rating: 434 mA
  • Power Rating: 50 W
  • Agency Approvals: UL, CUL
  • Noise (dBA): 61
  • Termination: Terminals
  • Product Type: 172mm x 172mm AC Fan
  • Speed: 3300 rpm
  • Maximum Pressure: 0.78 in.
  • Motor Drive Type: Capacitor Drive, Impedance Protected, Thermal Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3300 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height172 mm
Width172 mm
Depth51 mm
Air Flow (CFM)293
BearingBall
Current Rating434 mA
Agency ApprovalsUL, CUL
Noise (dBA)61
TerminationTerminals
Power Rating50 W
Product TypeAC Fan
Speed3300 rpm
IP RatingN/A
Maximum Pressure0.78 in.
Motor Drive TypeCapacitor Drive, Impedance Protected, Thermal Protected
ComplianceCompliance Docs
Housing MaterialAluminum


Report a problem
Suggest a product
Jameco Register
;