Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OA172EC-11-1TB AC Tube Axial Fans

  • 172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 220CFM 57.3dBA Terminals
  • Jameco Part no.: 2378167
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OA172EC-11-1TB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$77.65 ea

100 ship on Oct. 2


# of units Price
5+ $77.65
20+ $71.85
100+ $67.75
1000+ $60.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 220CFM 57.3dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 220
  • Bearing: Ball
  • Current Rating: 130 mA
  • Power Rating: 15 W
  • Agency Approvals: UL, CUL, CE
  • Noise (dBA): 57.3
  • Termination: Terminals
  • Product Type: 172mm x 150mm AC Fan
  • Speed: 3000 rpm
  • Maximum Pressure: 0.62 in.
  • Motor Drive Type: EC Motor, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)220
BearingBall
Current Rating130 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)57.3
TerminationTerminals
Power Rating15 W
Product TypeAC Fan
Speed3000 rpm
IP RatingN/A
Maximum Pressure0.62 in.
Motor Drive TypeEC Motor, Electronically Protected
ComplianceCompliance Docs
Housing MaterialPlastic


Report a problem
Suggest a product
Jameco Register
;